
* Images are for reference only
CDEP12D38NP-2R2MC-88
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDEP12D38NP-2R2MC-88
- JLCPCB Part #
- C6529258
- Package
- SMD-3P,12.5x12.5mm
- Description
- 10.5A 10.8A 2.2uH 7.7mΩ ±20% SMD-3P,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9806
200+
$0.7907
500+
$0.7649
1000+
$0.7504