
* Images are for reference only
0602A-1R0M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- 0602A-1R0M H
- JLCPCB Part #
- C48935797
- Package
- SMD,7.3x6.8mm
- Description
- 13A 1uH 24mΩ 5.5A ±20% SMD,7.3x6.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.1370
50+
$0.1092
150+
$0.0952
500+
$0.0847
2000+
$0.0763
4000+
$0.0723
Related Products
Welcome back, may I help you?