
* Images are for reference only
0507008.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0507008.MXP
- JLCPCB Part #
- C5468229
- Package
- D6.4xL31.8mm
- Description
- -55℃~+125℃ 150A 31.8mm 53 6.4mm 650V 8A Ceramic Tube Fuse D6.4xL31.8mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$12.9859
10+
$12.4140
30+
$11.4217
100+
$10.5550
Related Products
Welcome back, may I help you?