
* Images are for reference only
0314.500MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0314.500MXP
- JLCPCB Part #
- C3163347
- Package
- -
- Description
- -55℃~+125℃ 0.639 125V 31.75mm 35A、10kA 500mA 6.35mm Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1885
200+
$0.0729
500+
$0.0704
1000+
$0.0691
Related Products
Welcome back, may I help you?