
* Images are for reference only
41912500000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 41912500000
- JLCPCB Part #
- C19294799
- Package
- -
- Description
- -65℃~+125℃ 1.2 125V 2.5A 50A@125V 6.1mm Surface Mount Fuse - Disposable fuses
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6525
200+
$0.2604
500+
$0.2523
1000+
$0.2475