
* Images are for reference only
0443003.DR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0443003.DR
- JLCPCB Part #
- C187539
- Package
- SMD,10.1x3.1mm
- Description
- -55℃~+125℃ 10.08mm 250V 250V 3.05mm 3.05mm 3A 50A 51.44 Surface Mount Fuse SMD,10.1x3.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1548
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1532
In-stock Item Pricing
Qty Unit Price
1+
$0.7379
10+
$0.5897
30+
$0.5156
100+
$0.4431
500+
$0.3996
1500+
$0.3770
Related Products
Welcome back, may I help you?