
* Images are for reference only
0218.500HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0218.500HXP
- JLCPCB Part #
- C178878
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 2.825 20mm 250V 35A 5.2mm 500mA Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5140
10+
$1.2764
30+
$1.1464
100+
$1.0003
500+
$0.9344
1000+
$0.9039
Related Products
Welcome back, may I help you?