
* Images are for reference only
V20E250P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V20E250P
- JLCPCB Part #
- C179037
- Package
- Plugin
- Description
- 10kA 170J 1nF@1MHz 250V 320V 390V 650V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6396
10+
$1.3674
30+
$1.2176
100+
$1.0485
500+
$0.9728
1500+
$0.9390
Related Products
Welcome back, may I help you?