
* Images are for reference only
0216.125MXEP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0216.125MXEP
- JLCPCB Part #
- C114195
- Package
- Plugin,D5.6xL21.5mm
- Description
- -55℃~+125℃ 0.005 1.5kA@250V 125mA 20mm 250V 5mm Ceramic Tube Fuse Plugin,D5.6xL21.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.5807
10+
$0.4613
30+
$0.4097
100+
$0.3452
500+
$0.3178
1000+
$0.3001
Welcome back, may I help you?