
* Images are for reference only
0213005.MXEP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0213005.MXEP
- JLCPCB Part #
- C3160966
- Package
- Plugin,D5.8xL22.5mm
- Description
- -55℃~+125℃ 21.5mm 250V 314 5.5mm 50A 5A Glass Tube Fuse Plugin,D5.8xL22.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2205
200+
$0.0854
500+
$0.0825
1000+
$0.0809
Related Products