
* Images are for reference only
0218.125MXEP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0218.125MXEP
- JLCPCB Part #
- C3163403
- Package
- Plugin,D5.8xL22.5mm
- Description
- -55℃~+125℃ 0.146 125mA 21.5mm 250V 35A 5.5mm Glass Tube Fuse Plugin,D5.8xL22.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4531
200+
$0.1753
500+
$0.1692
1000+
$0.1662
Related Products