
* Images are for reference only
0215005.MXEP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0215005.MXEP
- JLCPCB Part #
- C142755
- Package
- Plugin,D5.5xL21.5mm
- Description
- -55℃~+125℃ 1.5kA@250VAC 21.5mm 250V 5.5mm 5A 66.095 Ceramic Tube Fuse 插件,D5.5xL21.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 894
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 891
In-stock Item Pricing
Qty Unit Price
1+
$0.1860
50+
$0.1512
150+
$0.1362
500+
$0.1175
2500+
$0.1093
5000+
$0.1043
Related Products
Welcome back, may I help you?