
* Images are for reference only
0213002.MXEP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0213002.MXEP
- JLCPCB Part #
- C178836
- Package
- Plugin,D5.8xL22.5mm
- Description
- -55℃~+125℃ 22.5mm 250V 2A 35A 5.8mm 92.705 Glass Tube Fuse 插件,D5.8xL22.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1009
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1009
In-stock Item Pricing
Qty Unit Price
1+
$0.2824
50+
$0.2248
150+
$0.2001
1000+
$0.1692
2000+
$0.1555
5000+
$0.1473
Welcome back, may I help you?