
* Images are for reference only
045806.3DR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 045806.3DR
- JLCPCB Part #
- C187567
- Package
- 1206
- Description
- -55℃~+125℃ 1.6mm 14.37 3.2mm 32V 50A 6.3A 75V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 229
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 229
In-stock Item Pricing
Qty Unit Price
1+
$0.7081
10+
$0.5764
30+
$0.5106
100+
$0.4448
500+
$0.4062
1500+
$0.3854
Related Products
Welcome back, may I help you?