
* Images are for reference only
015406.3DR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 015406.3DR
- JLCPCB Part #
- C720203
- Package
- SMD,9.7x5mm
- Description
- -55℃~+125℃ 125V 3.81mm 5.03mm 50A 6.3A 9.73mm Surface Mount Fuse (with Holder) SMD,9.7x5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1687
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1684
In-stock Item Pricing
Qty Unit Price
1+
$1.6658
10+
$1.4064
30+
$1.2630
100+
$1.1019
500+
$1.0294
1500+
$0.9972
Related Products
Welcome back, may I help you?