* Images are for reference only
CMR08F513FODR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F513FODR
- JLCPCB Part #
- C5969704
- Package
- -
- Description
- ±1% 500V 0.051uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F513FODR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F513FODR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F513FODR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F513FODR datasheets or manufacturer documentation.
Datasheet: CMR08F513FODR Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK477M10F24T-F
Cornell Dubilier Electronics
$0.897
-
SLP272M063A7P3
Cornell Dubilier Electronics
$1.4355
-
184223K400RCB-F
Cornell Dubilier Electronics
$0.5475
-
380LX221M250H012
Cornell Dubilier Electronics
$4.173
-
CD17CD050DO3F
Cornell Dubilier Electronics
$4.638
-
CD30FD203GO3
Cornell Dubilier Electronics
$96.3585