* Images are for reference only
0269.800V
- Manufacturer
- Littelfuse
- MFR.Part #
- 0269.800V
- JLCPCB Part #
- C3158262
- Package
- Plugin
- Description
- 10kA 800mA 125V 125V Plugin Disposable fuses ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0269.800V technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0269.800V for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0269.800V symbol, PCB footprint from the free EasyEDA PCB design tool.
0269.800V datasheets or manufacturer documentation.
Datasheet: 0269.800V Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing