
* Images are for reference only
37402500410
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 37402500410
- JLCPCB Part #
- C370932
- Package
- Plugin
- Description
- -40℃~+85℃ 250mA 50A 插件 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6524
10+
$0.5445
30+
$0.4994
100+
$0.4414
Welcome back, may I help you?