
* Images are for reference only
IXFT120N15P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXFT120N15P
- JLCPCB Part #
- C6577977
- Package
- TO-268AA
- Description
- -55℃~+175℃ 1 N-channel 120A 150V 150nC@10V 330pF 3V 4.9nF 600W TO-268AA MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5181
210+
$1.0047
510+
$0.9725
990+
$0.9548
Related Products