This website requires JavaScript.
Coupons
Ship to

minimum via size vs. minimum annular ring size

minimum via size vs. minimum annular ring size
minimum via size vs. minimum annular ring size

23*******3A

2023-07-15 13:19 PM

The JLCPCB capabilities page says the preferred minimum via hole size is 0.2mm, and the via diameter should be 0.15mm larger preferred, so the preferred minimum via size is 0.35mm.


This implies the minimum via annular ring size is 0.075mm.


However in the page it mentions the annular ring size is minimum 0.13mm.


Which is correct? Is a 0.35mm/0.2mm via safe to use? When does the 0.130mm annular ring size restriction apply?