* Images are for reference only
1053093605
- Manufacturer
- MOLEX
- MFR.Part #
- 1053093605
- JLCPCB Part #
- C17406403
- Package
- Plugin
- Description
- 1 Tin -40℃~+105℃ Brass Direct Insert Plugin Wire To Board Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1053093605 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1053093605 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1053093605 symbol, PCB footprint from the free EasyEDA PCB design tool.
1053093605 datasheets or manufacturer documentation.
Datasheet: 1053093605 Datasheet (PDF)
Minimum: 3
Full Reel: 900
Total: $0
Available Order Qty: 0
In-stock Item Pricing