
* Images are for reference only
280611-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 280611-1
- JLCPCB Part #
- C589849
- Package
- Plugin
- Description
- -65℃~+105℃ 1 1x6P 3.96mm 3A 6 6P Brass Green Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.7822
10+
$0.7645
30+
$0.7517
100+
$0.7404
Related Products
Welcome back, may I help you?