* Images are for reference only
CMR07F103FPDP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F103FPDP
- JLCPCB Part #
- C6153896
- Package
- -
- Description
- ±1% 500V 10000pF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F103FPDP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F103FPDP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F103FPDP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F103FPDP datasheets or manufacturer documentation.
Datasheet: CMR07F103FPDP Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
M20U154M5
Cornell Dubilier Electronics
$0.4454
-
AFC476M25E16B-F
Cornell Dubilier Electronics
$0.8325
-
AVS475M50C12T-F
Cornell Dubilier Electronics
$0.125
-
CGS124U050X5L
Cornell Dubilier Electronics
$102.9825
-
CMR08F223JODM
Cornell Dubilier Electronics
$238.881
-
CMR06F112FODR
Cornell Dubilier Electronics
$68.3055