* Images are for reference only
CMR08F513FPDM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F513FPDM
- JLCPCB Part #
- C7109091
- Package
- -
- Description
- ±1% 500V 0.051uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F513FPDM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F513FPDM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F513FPDM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F513FPDM datasheets or manufacturer documentation.
Datasheet: CMR08F513FPDM Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLP383M016EB0C
Cornell Dubilier Electronics
$264.912
-
AFK686M63G24T-F
Cornell Dubilier Electronics
$1.0335
-
DCMC222T400CB5F
Cornell Dubilier Electronics
$72.6885
-
520C362R400CF2D
Cornell Dubilier Electronics
$124.1865
-
BLH177K551C164
Cornell Dubilier Electronics
$29.8455
-
SK101M025ST
Cornell Dubilier Electronics
$0.7665