* Images are for reference only
HVMLS331M250EA0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS331M250EA0A
- JLCPCB Part #
- C2623587
- Package
- Plugin
- Description
- 330uF 250V 399mΩ@120Hz ±20% 6.3A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HVMLS331M250EA0A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS331M250EA0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS331M250EA0A symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS331M250EA0A datasheets or manufacturer documentation.
Datasheet: HVMLS331M250EA0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX272M160A052
Cornell Dubilier Electronics
$20.286
-
SLPX683M010E9P3
Cornell Dubilier Electronics
$2.184
-
101C343U100CF2D
Cornell Dubilier Electronics
$144.768
-
PSU2130
Cornell Dubilier Electronics
$11.526
-
947D811K901BJMSN
Cornell Dubilier Electronics
$130.185
-
CMR03F161GOYR
Cornell Dubilier Electronics
$119.2005