This website requires JavaScript.
Coupons
Ship to

Rigid PCB Capabilities

Flex PCB Capabilities
PCBA Capabilities
Stencil Capabilities
PCB Layout Capabilities
Flexible Heaters Capabilities

PCB Specifications

Features
Capability
Description
Patterns
Layer count
1-32 Layers
The number of copper layers in the PCB
Controlled Impedance
4/6/8/10/12/14/16/18/20/.../32 layers
Impedance Tolerance
±10%
Material
FR-4
Grade A laminates from suppliers including Nan Ya, KB, Shengyi and etc.
Aluminum-Core
Copper-Core
RF PCB
FR-4 Dielectric Constants
4.5 (2-Layer PCB)

7628 Prepreg 4.4

3313 Perpreg 4.1

2116 Perpreg 4.16

Maximum Dimensions

FR4(1-layer): 606 × 510 mm

FR4(2-layer): 670 × 600 mm

FR4(4-layer): 663 × 593 mm

FR4(6-layer and above): 656 × 586 mm

Rogers / PTFE Teflon PCB: 590 × 438 mm

Aluminum PCB: 602 × 506 mm

Copper PCB: 480 × 286 mm

These limits apply to PCBs with thickness ≥ 0.8 mm. The thinner FR4 PCBs are 599 × 497 mm maximum.

2-layer FR4 PCBs can reach a maximum size of 1020 × 600 mm.

4-layer FR4 PCBs can reach a maximum size of 1016 × 596 mm.

Minimum Dimensions

FR4/Rogers/PTFE: 3 × 3 mm

Castellated / Plated Edges: 10 × 10 mm

Aluminum/Copper PCB: 5 × 5 mm

These limits apply to PCBs with thickness ≥ 0.6 mm. Manual review required for thinner PCBs. Panelization is recommended for small-sized boards.
Dimension Tolerance
±0.1mm
±0.1mm(Precision) and ±0.2mm(Regular) for CNC routing, and ±0.4mm for V-scoring
Thickness
0.4 – 4.5 mm
Thickness for FR4 are: 0.4/0.6/0.8/1.0/1.2/1.6/2.0 mm (2.5 mm and above are for 12+ layer PCBs only)

Thickness Tolerance

(Thickness≥1.0mm)

± 10%
e.g. For the 1.6mm board thickness, the finished board thickness ranges from 1.44mm(T-1.6×10%) to 1.76mm(T+1.6×10%)

Thickness Tolerance

(Thickness<1.0mm)

± 0.1mm
e.g. For the 0.8mm board thickness, the finished board thickness ranges from 0.7mm(T-0.1) to 0.9mm(T+0.1).
Finished Outer Layer Copper

2-layer: 1 oz / 2 oz / 2.5 oz / 3.5 oz / 4.5oz

Multi-layer: 1 oz / 2 oz

Finished Inner Layer Copper
0.5 oz / 1 oz / 2 oz
Finished copper weight of inner layer is 0.5oz by default.
Soldermask
Green, Purple, Red, Yellow, Blue, White, and Black.
We use LPI (Liquid Photo Imageable) solder mask. This is the most common type of mask used today. Heat-cured ink soldermask is usually found on low-cost, single-sided PCBs.
Surface Finish
HASL (leaded / lead-free), ENlG, OSP (Single-sided FR-4, FPC, and aluminum PCBs are currently not supported for OSP)

Aluminum PCBs:

HASL only; FR-4/HDI boards with 6 or more layers, boards with a thickness ≤ 0.4 mm, high-frequency boards, copper-based PCBs, and FPCs do not support HASL.

Drilling

Traces

Soldermask

Legend

Outline

FAQs about Rigid PCB Capabilities

What is the maximum number of layers supported by JLCPCB for standard production?

JLCPCB supports up to 32 layers in standard production. Layers from 1 to 6 offer the optimal balance between cost, lead time, and reliability. For designs exceeding 10 layers, we recommend submitting the stack-up diagram for engineering review prior to ordering to ensure manufacturability and controlled impedance performance.

Does JLCPCB provide impedance control, and what tolerance can be achieved?

What are the key differences in manufacturing capabilities between standard and advanced options?

Which factors most significantly affect PCB board thickness and how can it be controlled?

How does panelization affect pricing and manufacturing quality?

Rigid PCBs to Your Specs

Upload your rigid board Gerber files now to experience industry-leading production speed and certified quality control.