Rigid PCB Capabilities
PCB Specifications
Features | Capability | Description | Patterns |
|---|
Layer count | 1-32 Layers | The number of copper layers in the PCB |
Controlled Impedance | 4/6/8/10/12/14/16/18/20/.../32 layers | |
Impedance Tolerance | ±10% | |
Material | FR-4 | Grade A laminates from suppliers including Nan Ya, KB, Shengyi and etc. |
Aluminum-Core | ||
Copper-Core | ||
RF PCB | ||
FR-4 Dielectric Constants | 4.5 (2-Layer PCB) | 7628 Prepreg 4.4 3313 Perpreg 4.1 2116 Perpreg 4.16 |
Maximum Dimensions | FR4(1-layer): 606 × 510 mm FR4(2-layer): 670 × 600 mm FR4(4-layer): 663 × 593 mm FR4(6-layer and above): 656 × 586 mm Rogers / PTFE Teflon PCB: 590 × 438 mm Aluminum PCB: 602 × 506 mm Copper PCB: 480 × 286 mm | These limits apply to PCBs with thickness ≥ 0.8 mm. The thinner FR4 PCBs are 599 × 497 mm maximum. 2-layer FR4 PCBs can reach a maximum size of 1020 × 600 mm. 4-layer FR4 PCBs can reach a maximum size of 1016 × 596 mm. |
Minimum Dimensions | FR4/Rogers/PTFE: 3 × 3 mm Castellated / Plated Edges: 10 × 10 mm Aluminum/Copper PCB: 5 × 5 mm | These limits apply to PCBs with thickness ≥ 0.6 mm. Manual review required for thinner PCBs. Panelization is recommended for small-sized boards. |
Dimension Tolerance | ±0.1mm | ±0.1mm(Precision) and ±0.2mm(Regular) for CNC routing, and ±0.4mm for V-scoring |
Thickness | 0.4 – 4.5 mm | Thickness for FR4 are: 0.4/0.6/0.8/1.0/1.2/1.6/2.0 mm (2.5 mm and above are for 12+ layer PCBs only) |
Thickness Tolerance (Thickness≥1.0mm) | ± 10% | e.g. For the 1.6mm board thickness, the finished board thickness ranges from 1.44mm(T-1.6×10%) to 1.76mm(T+1.6×10%) |
Thickness Tolerance (Thickness<1.0mm) | ± 0.1mm | e.g. For the 0.8mm board thickness, the finished board thickness ranges from 0.7mm(T-0.1) to 0.9mm(T+0.1). |
Finished Outer Layer Copper | 2-layer: 1 oz / 2 oz / 2.5 oz / 3.5 oz / 4.5oz Multi-layer: 1 oz / 2 oz | |
Finished Inner Layer Copper | 0.5 oz / 1 oz / 2 oz | Finished copper weight of inner layer is 0.5oz by default. |
Soldermask | Green, Purple, Red, Yellow, Blue, White, and Black. | We use LPI (Liquid Photo Imageable) solder mask. This is the most common type of mask used today. Heat-cured ink soldermask is usually found on low-cost, single-sided PCBs. |
Surface Finish | HASL (leaded / lead-free), ENlG, OSP (Single-sided FR-4, FPC, and aluminum PCBs are currently not supported for OSP) | Aluminum PCBs: HASL only; FR-4/HDI boards with 6 or more layers, boards with a thickness ≤ 0.4 mm, high-frequency boards, copper-based PCBs, and FPCs do not support HASL. |
Drilling
Traces
Soldermask
Legend
Outline
FAQs about Rigid PCB Capabilities
What is the maximum number of layers supported by JLCPCB for standard production?
Does JLCPCB provide impedance control, and what tolerance can be achieved?
What are the key differences in manufacturing capabilities between standard and advanced options?
Which factors most significantly affect PCB board thickness and how can it be controlled?
How does panelization affect pricing and manufacturing quality?