This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

R15D030MP74CENB

Extended
Manufacturer
xincheng
MFR.Part #
R15D030MP74CENB
JLCPCB Part #
C5139268
Package
Plugin,P=7.5mm
Description
-40℃~+150℃ 3Ω 7A ±20% 插件,P=7.5mm NTC Thermistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 89

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1285
50+ $0.1014
250+ $0.0845
500+ $0.0743
2500+ $0.0661
5000+ $0.0621

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons