
* Images are for reference only
R13D050MUB4CGWB
Extended
- Manufacturer
- xincheng
- MFR.Part #
- R13D050MUB4CGWB
- JLCPCB Part #
- C5139175
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+200℃ 5A 5Ω ±20% 插件,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1211
50+
$0.0957
250+
$0.0797
500+
$0.0700
2500+
$0.0624
5000+
$0.0586
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?