This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RJM74P0207D2T9R00

Extended
Manufacturer
shengleicheng
MFR.Part #
RJM74P0207D2T9R00
JLCPCB Part #
C51823144
Package
MELF-0207
Description
-55℃~+155℃ 300V 600mW 9Ω Metal Film Resistor ±0.5% ±50ppm/℃ MELF-0207 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2000

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 2000

In-stock Item Pricing

Qty Unit Price
1+ $0.0139
200+ $0.0136
600+ $0.0133
2000+ $0.0131
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons