
* Images are for reference only
PC0432S
Extended
- Manufacturer
- rlt
- MFR.Part #
- PC0432S
- JLCPCB Part #
- C5374566
- Package
- SMD
- Description
- -40℃~+120℃ 100MΩ 20mΩ 4A 570uH@1kHz 600V SMD Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.8673
10+
$0.6939
30+
$0.6071
150+
$0.5204
450+
$0.4690
1050+
$0.4417
Related Products
Welcome back, may I help you?