This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

H0524S-1W

Extended
Manufacturer
rlt
MFR.Part #
H0524S-1W
JLCPCB Part #
C20598664
Package
SIP,19.5x9.8mm
Description
-40℃~+85℃ 1 100mVp-p 12.5mm 19.5mm 1W 24V 4.5V~5.5V 42mA 70kHz 80% 9.8mm Short Circuit Protection SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 11

Minimum: 1

Full Reel: 11

$0.01

Add To List

Available Order Qty: 11

In-stock Item Pricing

Qty Unit Price
1+ $2.5278
10+ $2.1390
33+ $1.8955
99+ $1.6470
550+ $1.5341
990+ $1.4857

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons