


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | rlt | |
| Package | DIP,39.5x26mm | |
| Output Current(Max) | 330mA | |
| Conversion Efficiency | 83% | |
| Output Voltage Accuracy | ±3% | |
| Output Power | 5W | |
| Voltage - Input(DC) | 100V~410V | |
| Voltage - Input(AC) | 85VAC~308VAC | |
| Conversion Type | AC/DC-DC | |
| Capacitive Load(Max) | 220uF | |
| Isolation Voltage(Vrms) | 3kV | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Over Current Protection | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NA05-T2S15-V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | rlt | |
| Package | DIP,39.5x26mm | |
| Output Current(Max) | 330mA | |
| Conversion Efficiency | 83% | |
| Output Voltage Accuracy | ±3% | |
| Output Power | 5W | |
| Voltage - Input(DC) | 100V~410V | |
| Voltage - Input(AC) | 85VAC~308VAC | |
| Conversion Type | AC/DC-DC | |
| Capacitive Load(Max) | 220uF | |
| Isolation Voltage(Vrms) | 3kV | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Over Current Protection | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NA05-T2S15-V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NA05-T2S15-V datasheets or manufacturer documentation.
Datasheet: NA05-T2S15-V Datasheet (PDF)
The NA05-T2S15-V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.