This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

B1215S-1WR2

Extended
Manufacturer
rlt
MFR.Part #
B1215S-1WR2
JLCPCB Part #
C5358220
Package
SIP-4
Description
-45℃~+85℃ 1 10.8V~13.2V 100kHz 10mm 11.6mm 15V 1W 1kV 1uF 67mA 6mm 75mVp-p 81% Non-regulated type Plastic encapsulated type Short Circuit Protection SIP-4 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 7

Minimum: 1

Full Reel: 17

$0.01

Add To List

Available Order Qty: 7

In-stock Item Pricing

Qty Unit Price
1+ $1.1744
10+ $0.9711
34+ $0.8598
102+ $0.7340
493+ $0.6776
1003+ $0.6534

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons