This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

K7812-1000R3

Extended
Manufacturer
rlt
MFR.Part #
K7812-1000R3
JLCPCB Part #
C48888164
Package
SIP,11.5x9mm
Description
-40℃~+85℃ 1 10.4mm 11.6mm 12V 15V~36V 1A 30mA 330uF 410kHz 50mVp-p 7.6mm 97% Short Circuit Protection、Overheat protection、Over Current Protection、Automatic fault recovery Step-down type ±2% SIP,11.5x9mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7149
210+ $1.0841
600+ $1.0486
900+ $1.0292
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons