
* Images are for reference only
SMAJ24A-T
Extended
- Manufacturer
- prosemi
- MFR.Part #
- SMAJ24A-T
- JLCPCB Part #
- C5121727
- Package
- SMA(DO-214AC)
- Description
- 10.3A 1uA 24V 26.7V 38.9V 400W TVS Unidirectional SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1700
50+
$0.1335
150+
$0.1178
500+
$0.0983
2500+
$0.0852
5000+
$0.0799
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?