
* Images are for reference only
4257-52
Extended
- Manufacturer
- pSemi
- MFR.Part #
- 4257-52
- JLCPCB Part #
- C17421551
- Package
- QFN-20(4x4)
- Description
- -40℃~+85℃ 0.75dB 0Hz~3GHz 2.7V~3.3V 64dB QFN-20(4x4) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.1000
10+
$2.0535
30+
$2.0230
100+
$1.9925
Related Products
Welcome back, may I help you?