
* Images are for reference only
PE42412A
Extended
- Manufacturer
- pSemi
- MFR.Part #
- PE42412A
- JLCPCB Part #
- C726153
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+105℃ 1.3dB 10MHz~8GHz 2.3V~5.5V 39dB Integrated control logic、Hot-switch capability QFN-32-EP(5x5) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.7861
10+
$25.1707
Related Products
Welcome back, may I help you?