
* Images are for reference only
PE42482A
Extended
- Manufacturer
- pSemi
- MFR.Part #
- PE42482A
- JLCPCB Part #
- C726151
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+105℃ 10MHz~8GHz 2.3V~5.5V 2.8dB 68dB Integrated control logic、Hot-switch capability QFN-24-EP(4x4) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$7.4078
10+
$6.3706
30+
$5.7381
100+
$5.2083
Related Products
Welcome back, may I help you?