
* Images are for reference only
SS9014CBU
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SS9014CBU
- JLCPCB Part #
- C113531
- Package
- TO-92-3
- Description
- 100mA 200 270MHz 300mV 450mW 45V 50nA 5V NPN TO-92-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3021
10+
$0.2957
30+
$0.2925
100+
$0.2876
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?