
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | onsemi | |
| Package | MLP-10(3x3) | |
| Function | Step-down | |
| Operating Temperature | -40℃~+85℃ | |
| PFM Mode | Support | |
| Operating Voltage | 2.2V~5.5V | |
| Output Current | 250mA | |
| Quiescent Current | 30uA | |
| Features | Low ripple / low noise architecture、Output short-circuit protection、Soft-start、Load disconnect | |
| Switching Frequency | 1.5MHz | |
| Output Voltage | 1.2V~1.5V | |
| Energy Efficiency | 90% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN5632MPX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | onsemi | |
| Package | MLP-10(3x3) | |
| Function | Step-down | |
| Operating Temperature | -40℃~+85℃ | |
| PFM Mode | Support | |
| Operating Voltage | 2.2V~5.5V | |
| Output Current | 250mA | |
| Quiescent Current | 30uA | |
| Features | Low ripple / low noise architecture、Output short-circuit protection、Soft-start、Load disconnect | |
| Switching Frequency | 1.5MHz | |
| Output Voltage | 1.2V~1.5V | |
| Energy Efficiency | 90% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN5632MPX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN5632MPX datasheets or manufacturer documentation.
Datasheet: FAN5632MPX Datasheet (PDF)
The FAN5632MPX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.