
* Images are for reference only
SMMBD701LT1
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SMMBD701LT1
- JLCPCB Part #
- C6488930
- Package
- SOT-23-3(TO-236)
- Description
- -55℃~+125℃ 1 Independent 1V@10mA 200nA@35V 70V SOT-23-3(TO-236) Schottky Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2805
1000+
$0.1120
2500+
$0.1083
5000+
$0.1063
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?