
74ACT109SC
- Manufacturer
- MFR.Part #
- 74ACT109SC
- JLCPCB Part #
- C3826697
- Package
- SOIC-16
- Description
- -40℃~+85℃ 1 11ns@5V,50pF 2 20uA 210MHz 24mA 24mA 4.5V~5.5V 4.5pF 74ACT Series Complementary JK-Type Set and Reset SOIC-16 Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 210MHz | |
| Propagation Delay | 11ns@5V,50pF | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Current - Output High(IOH) | 24mA | |
| Series | 74ACT Series | |
| Function | Set and Reset | |
| Type | JK-Type | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 20uA | |
| Number of Elements | 2 | |
| Input Capacitance | 4.5pF | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
74ACT109SC
Extended- Manufacturer
- MFR.Part #
- 74ACT109SC
- JLCPCB Part #
- C3826697
- Package
- SOIC-16
- Description
- -40℃~+85℃ 1 11ns@5V,50pF 2 20uA 210MHz 24mA 24mA 4.5V~5.5V 4.5pF 74ACT Series Complementary JK-Type Set and Reset SOIC-16 Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
74ACT109SC
Extended- Manufacturer
- MFR.Part #
- 74ACT109SC
- JLCPCB Part #
- C3826697
- Package
- SOIC-16
- Description
- -40℃~+85℃ 1 11ns@5V,50pF 2 20uA 210MHz 24mA 24mA 4.5V~5.5V 4.5pF 74ACT Series Complementary JK-Type Set and Reset SOIC-16 Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74ACT109SC Specifications
74ACT109SC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 210MHz | |
| Propagation Delay | 11ns@5V,50pF | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Current - Output High(IOH) | 24mA | |
| Series | 74ACT Series | |
| Function | Set and Reset | |
| Type | JK-Type | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 20uA | |
| Number of Elements | 2 | |
| Input Capacitance | 4.5pF | |
| Current - Output Low(IOL) | 24mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74ACT109SC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74ACT109SC Documents
74ACT109SC datasheets or manufacturer documentation.
Datasheet: 74ACT109SC Datasheet (PDF)
74ACT109SC Schematic Symbol & PCB Footprint
The 74ACT109SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.