
* Images are for reference only
SCD7824BTG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SCD7824BTG
- JLCPCB Part #
- C897219
- Package
- TO-220
- Description
- -40℃~+125℃@(Tj) 1 10uVrms 24V 2V@(1.0A) 3.6mA 38V 54dB@(120Hz) Fixed Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2769
200+
$0.1072
500+
$0.1034
1000+
$0.1015
Related Products
Welcome back, may I help you?