


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | PDIP-7 | |
| Number of Channels | 1 | |
| Operating Temperature - | -40℃~+150℃ | |
| Features | Overvoltage protection、Soft-start、Over temperature protection、Short-Circuit Protection | |
| RDS(on) | 11Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP1013AP133G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | PDIP-7 | |
| Number of Channels | 1 | |
| Operating Temperature - | -40℃~+150℃ | |
| Features | Overvoltage protection、Soft-start、Over temperature protection、Short-Circuit Protection | |
| RDS(on) | 11Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP1013AP133G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP1013AP133G datasheets or manufacturer documentation.
Datasheet: NCP1013AP133G Datasheet (PDF)
The NCP1013AP133G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.