
* Images are for reference only
RS1MFP
Extended
- Manufacturer
- onsemi
- MFR.Part #
- RS1MFP
- JLCPCB Part #
- C894223
- Package
- SOD-123HE
- Description
- -55℃~+150℃ 1 Independent 1.2A 1.3V@1.2A 1kV 300ns 50A 5uA SOD-123HE Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1540
10+
$0.1232
30+
$0.1079
100+
$0.0964
500+
$0.0871
1000+
$0.0725
Related Products
Welcome back, may I help you?