This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NV93C76BMUW3VTBG

Extended
Manufacturer
onsemi
MFR.Part #
NV93C76BMUW3VTBG
JLCPCB Part #
C894154
Package
UDFN-8
Description
-40℃~+125℃ 1,000,000 cycles 100 Years 2.5V~5.5V 2MHz 5ms 8Kbit Software write protection function、Built-in power-on reset (POR) UDFN-8 EEPROM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5759
200+ $0.2227
500+ $0.2146
1000+ $0.2114

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons