
* Images are for reference only
2SC536KF-NP
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 2SC536KF-NP
- JLCPCB Part #
- C3197140
- Package
- -
- Description
- 1 NPN 100nA 150mA 200MHz 300mV 500mW 50V 6V NPN - Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1375
1000+
$0.0532
2500+
$0.0514
5000+
$0.0505
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?