
* Images are for reference only
NTJD4152PT1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NTJD4152PT1G
- JLCPCB Part #
- C3279705
- Package
- SC-88
- Description
- -55℃~+150℃@(Tj) 1.2V@250uA 155pF@20V 2 P-Channel 2.2nC@4.5V 20V 260mΩ@880mA,4.5V 272mW 880mA SC-88 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1315
200+
$0.0509
500+
$0.0492
1000+
$0.0482
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?