
NVMD3P03R2G
- Manufacturer
- MFR.Part #
- NVMD3P03R2G
- JLCPCB Part #
- C3279860
- Package
- SOIC-8
- Description
- -55℃~+150℃@(Tj) 2 P-Channel 2.34A 2.5V@250uA 25nC@10V 30V 750pF@24V 85mΩ@3.05A,10V SOIC-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Ciss) | 750pF@24V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V@250uA | |
| Number | 2 P-Channel | |
| Gate Charge(Qg) | 25nC@10V | |
| Current - Continuous Drain(Id) | 2.34A | |
| Drain to Source Voltage | 30V | |
| RDS(on) | 85mΩ@3.05A,10V |

* Images are for reference only
NVMD3P03R2G
Extended- Manufacturer
- MFR.Part #
- NVMD3P03R2G
- JLCPCB Part #
- C3279860
- Package
- SOIC-8
- Description
- -55℃~+150℃@(Tj) 2 P-Channel 2.34A 2.5V@250uA 25nC@10V 30V 750pF@24V 85mΩ@3.05A,10V SOIC-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NVMD3P03R2G
Extended- Manufacturer
- MFR.Part #
- NVMD3P03R2G
- JLCPCB Part #
- C3279860
- Package
- SOIC-8
- Description
- -55℃~+150℃@(Tj) 2 P-Channel 2.34A 2.5V@250uA 25nC@10V 30V 750pF@24V 85mΩ@3.05A,10V SOIC-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NVMD3P03R2G Specifications
NVMD3P03R2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Ciss) | 750pF@24V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V@250uA | |
| Number | 2 P-Channel | |
| Gate Charge(Qg) | 25nC@10V | |
| Current - Continuous Drain(Id) | 2.34A | |
| Drain to Source Voltage | 30V | |
| RDS(on) | 85mΩ@3.05A,10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NVMD3P03R2G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NVMD3P03R2G Documents
NVMD3P03R2G datasheets or manufacturer documentation.
NVMD3P03R2G Schematic Symbol & PCB Footprint
The NVMD3P03R2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.